Add To Favorites
Product Overview
Digi-Key Part Number H11366-ND
Quantity Available 1,452
Can ship immediately
Manufacturer

Manufacturer Part Number

TM5RC-44(50)

Description CONN MOD JACK 4P4C R/A UNSHLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded

Documents & Media
Datasheets TM Right Angle Dip Type
Online Catalog TM-DS Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series TM-DS
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22)
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Unshielded
Ratings -
Features Board Lock
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Up
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness -
Housing Material Polybutylene Terephthalate (PBT)
Operating Temperature -25°C ~ 60°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names *TM5RC-44(50)
H11366
TM5RC4450

10:39:04 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.16000 $2.16
10 1.96000 $19.60
25 1.84000 $46.00
50 1.76000 $88.00
100 1.68000 $168.00
250 1.52000 $380.00
500 1.40000 $700.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback