Add To Favorites
Product Overview
Digi-Key Part Number H12099-ND
Quantity Available 112
Can ship immediately
Manufacturer

Manufacturer Part Number

TM25RS-5CNA-88

Description CONN MOD JACK 8P8C R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right)

Documents & Media
Datasheets TM25RS-5CNA-88 Spec
TM25R Series Flyer
Video File TM25R Series: Slim Technology
Featured Product TM25R Series
Online Catalog TM25R Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series TM25RS
Packaging ? Tray ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Board Edge, Cutout
Orientation 90° Angle (Right)
Termination Solder
Shielding -
Ratings -
Features Cover, Flip; Solder Retention
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Up
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Housing Material Polyamide (PA), Nylon
Operating Temperature -25°C ~ 80°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 70
Other Names H12099
TM25RS5CNA88

08:15:26 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.82000 $7.82
10 7.49800 $74.98
25 6.84600 $171.15
50 6.52000 $326.00
100 6.19400 $619.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback