Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number TM22R-3C-88(50)-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TM22R-3C-88(50)

Description CONN MOD JACK 8P8C VERT UNSHLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded

Documents & Media
Mfg CAD Models TM22R-3C-88(50).igs
TM22R-3C-88(50).stp
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series TM22R
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation Vertical
Termination Solder
Shielding Unshielded
Ratings -
Features Solder Retention
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction User Selectable
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Housing Material Polybutylene Terephthalate (PBT)
Operating Temperature -25°C ~ 80°C
 
Additional Resources
Standard Package ? 1
Other Names 222-2914-0-50

22:40:12 4/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 $2.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback