Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number H121946CT-ND
Quantity Available 302
Can ship immediately
Manufacturer

Manufacturer Part Number

ST60-36PR

Description CONN RECEPT 36POS R/A SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

36 Position Receptacle Connector 0.020" (0.50mm) Board Edge, Surface Mount, Right Angle, Reverse Mount Gold

Documents & Media
Datasheets ST シリーズ
Featured Product ST Series Connectors
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series ST
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Connector Type Receptacle
Contact Type Non-Gendered
Style Board to Cable/Wire
Number of Positions 36
Number of Positions Loaded All
Pitch - Mating 0.020" (0.50mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Board Edge, Surface Mount, Right Angle, Reverse Mount
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height -
Contact Length - Post -
Operating Temperature -30°C ~ 80°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features Board Guide, Shielded
Current Rating 0.5A
Voltage Rating 100VAC
Applications General Purpose, Telecommunications
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post Flash
 
Additional Resources
Standard Package ? 1
Other Names H121946CT

03:42:13 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.08000 $3.08
10 2.95700 $29.57
25 2.71040 $67.76
50 2.58720 $129.36
100 2.46400 $246.40
250 2.15600 $539.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : H121946DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 302 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback