Add To Favorites
Photo Not Available
RM15WTRZA-8S(71) 8 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.13000 $19.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RM15WTRZA-8S(71)-ND
Copy   RM15WTRZA-8S(71)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RM15WTRZA-8S(71)

Copy   RM15WTRZA-8S(71)
Description CONN RCPT FMALE 8POS SOLDER CUP
Copy   CONN RCPT FMALE 8POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   8 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Documents & Media
Datasheets RM-W Series
Video File Waterproof Power Connectors - Hirose
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series RM-W
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 8
Shell Size - Insert 15
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Solder Cup
Fastening Type Threaded
Orientation Keyed
Shell Material Zinc Alloy
Shell Finish Chrome
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67/68 - Dust Tight, Waterproof
Material Flammability Rating UL94 V-0
Features -
Shielding -
Current Rating 5A
Voltage Rating 500VAC, 700VDC
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 196.9µin (5.00µm)
Insert Material Diallyl Phthalate (DAP)
Operating Temperature -25°C ~ 85°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • RM15WTPZ-8P(71) - Hirose Electric Co Ltd | H124375-ND DigiKey Electronics
  • RM15WTPZ-8P(71)
  • Hirose Electric Co Ltd
  • CONN PLUG MALE 8POS SOLDER CUP
  • Unit Price $18.31000
  • H124375-ND
  • Photo Not Available
  • RM15WTPZA-8P(71)
  • Hirose Electric Co Ltd
  • CONN PLUG MALE 8POS SOLDER CUP
  • Unit Price $18.82000
  • RM15WTPZA-8P(71)-ND
Associated Product
  • Photo Not Available
  • RM15WTRC(71)
  • Hirose Electric Co Ltd
  • CONN DUST COVER 15
  • Unit Price $4.30000
  • RM15WTRC(71)-ND
Additional Resources
Standard Package ? 1
Other Names 109-1660-0-71

14:02:27 1/23/2019