Add To Favorites
Photo Not Available
RM15WTPZ-8S(72) 8 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Product Overview
Digi-Key Part Number RM15WTPZ-8S(72)-ND
Copy   RM15WTPZ-8S(72)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RM15WTPZ-8S(72)

Copy   RM15WTPZ-8S(72)
Description CONN PLUG FMALE 8POS SOLDER CUP
Copy   CONN PLUG FMALE 8POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Copy   8 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Documents & Media
Datasheets RM-W Series
Video File Waterproof Power Connectors - Hirose
Mfg CAD Models RM15WTPZ-8S(72).igs
RM15WTPZ-8S(72).stp
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series RM-W
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 8
Shell Size - Insert 15
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation Keyed
Shell Material Zinc Alloy
Shell Finish Chrome
Contact Finish - Mating Gold
Color Silver
Ingress Protection IP67/68 - Dust Tight, Waterproof
Material Flammability Rating UL94 V-0
Features Backshell, Coupling Nut
Shielding -
Current Rating 5A
Voltage Rating 500VAC, 700VDC
Backshell Material, Plating Zinc Alloy, Chrome
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Insert Material Diallyl Phthalate (DAP)
Operating Temperature -25°C ~ 85°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • RM15WTRZA-8P(72)
  • Hirose Electric Co Ltd
  • CONN RCPT MALE 8POS SOLDER CUP
  • Unit Price $16.02000
  • RM15WTRZA-8P(72)-ND
  • Photo Not Available
  • RM15WTRZB-8PA(72)
  • Hirose Electric Co Ltd
  • CONN RCPT MALE 8POS SOLDER CUP
  • Unit Price $25.53000
  • RM15WTRZB-8PA(72)-ND
  • Photo Not Available
  • RM15WTRZB-8P(72)
  • Hirose Electric Co Ltd
  • CONN RCPT MALE 8POS SOLDER CUP
  • Unit Price $15.88000
  • RM15WTRZB-8P(72)-ND
  • Photo Not Available
  • RM15WTRZ-8P(72)
  • Hirose Electric Co Ltd
  • CONN RCPT MALE 8POS SOLDER CUP
  • Unit Price $15.93000
  • RM15WTRZ-8P(72)-ND
Associated Product
  • JR13WCC-6(72) - Hirose Electric Co Ltd | JR13WCC-6(72)-ND DigiKey Electronics
  • JR13WCC-6(72)
  • Hirose Electric Co Ltd
  • CONN CABLE CLAMP SZ 13 M16 BLACK
  • Unit Price $12.52000
  • JR13WCC-6(72)-ND
  • JR13WCC-10(72) - Hirose Electric Co Ltd | H124099-ND DigiKey Electronics
  • JR13WCC-10(72)
  • Hirose Electric Co Ltd
  • CONN CABLE CLAMP SZ 13 M16 BLACK
  • Unit Price $12.63000
  • H124099-ND
  • JR13WCC-8(71) - Hirose Electric Co Ltd | HR1356-ND DigiKey Electronics
  • JR13WCC-8(71)
  • Hirose Electric Co Ltd
  • CONN CABLE CLAMP SZ 13 M16 BLACK
  • Unit Price $11.97000
  • HR1356-ND
  • JR13WCC-8(72) - Hirose Electric Co Ltd | H12180-ND DigiKey Electronics
  • JR13WCC-8(72)
  • Hirose Electric Co Ltd
  • CONN CABLE CLAMP SZ 13 M16 BLACK
  • Unit Price $12.58000
  • H12180-ND
Additional Resources
Standard Package ? 1
Other Names 109-1613-0-72
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.39000 $22.39

Submit a request for quotation on quantities greater than those displayed.

07:45:57 9/26/2018