RM15WTLP-12P(71) 12 Position Circular Connector Plug, Male Pins Solder Cup Silver
Product Overview
Digi-Key Part Number H12191-ND
Copy   H12191-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RM15WTLP-12P(71)

Copy   RM15WTLP-12P(71)
Description CONN PLUG MALE 12POS SOLDER CUP
Copy   CONN PLUG MALE 12POS SOLDER CUP
Detailed Description

12 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy   12 Position Circular Connector Plug, Male Pins Solder Cup Silver
Documents & Media
Datasheets RM-W Series
Product Training Modules Waterproof Connector
Video File Waterproof Power Connectors - Hirose
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series RM-W
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Plug, Male Pins
Number of Positions 12
Shell Size - Insert 15
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation Keyed
Shell Material Brass
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67/68 - Dust Tight, Waterproof
Material Flammability Rating UL94 V-0
Features Backshell, Coupling Nut
Shielding -
Current Rating 5A
Voltage Rating 350VAC, 490VDC
Backshell Material, Plating Brass, Nickel
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 78.7µin (2.00µm)
Insert Material Diallyl Phthalate (DAP)
Operating Temperature -25°C ~ 85°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • RM15WTRZ-12S(71) - Hirose Electric Co Ltd | H124385-ND DigiKey Electronics
  • RM15WTRZ-12S(71)
  • Hirose Electric Co Ltd
  • CONN RCPT FMALE 12POS SOLDER CUP
  • Unit Price $19.61000
  • H124385-ND
  • RM15WTRZA-12S(71) - Hirose Electric Co Ltd | H126291-ND DigiKey Electronics
  • RM15WTRZA-12S(71)
  • Hirose Electric Co Ltd
  • CONN RCPT FMALE 12POS SOLDER CUP
  • Unit Price $19.80000
  • H126291-ND
  • Photo Not Available
  • RM15WTRZB-12S(71)
  • Hirose Electric Co Ltd
  • CONN RCPT FMALE 12POS SOLDER CUP
  • Unit Price $19.61000
  • RM15WTRZB-12S(71)-ND
Associated Product
  • JR13WCC-10(72) - Hirose Electric Co Ltd | H124099-ND DigiKey Electronics
  • JR13WCC-10(72)
  • Hirose Electric Co Ltd
  • CONN CABLE CLAMP SZ 13 M16 BLACK
  • Unit Price $12.63000
  • H124099-ND
  • JR13WCC-6(72) - Hirose Electric Co Ltd | JR13WCC-6(72)-ND DigiKey Electronics
  • JR13WCC-6(72)
  • Hirose Electric Co Ltd
  • CONN CABLE CLAMP SZ 13 M16 BLACK
  • Unit Price $12.52000
  • JR13WCC-6(72)-ND
  • JR13WCCA-6(72) - Hirose Electric Co Ltd | H122459-ND DigiKey Electronics
  • JR13WCCA-6(72)
  • Hirose Electric Co Ltd
  • CONN STRAIN RELIEF 13 SILVER
  • Unit Price $7.01000
  • H122459-ND
  • JR13WCC-8(72) - Hirose Electric Co Ltd | H12180-ND DigiKey Electronics
  • JR13WCC-8(72)
  • Hirose Electric Co Ltd
  • CONN CABLE CLAMP SZ 13 M16 BLACK
  • Unit Price $12.58000
  • H12180-ND
You May Also Be Interested In
  • JR13WCC-10(72) - Hirose Electric Co Ltd | H124099-ND DigiKey Electronics
  • JR13WCC-10(72)
  • Hirose Electric Co Ltd
  • CONN CABLE CLAMP SZ 13 M16 BLACK
  • Unit Price $12.63000
  • H124099-ND
  • JR13WCC-6(72) - Hirose Electric Co Ltd | JR13WCC-6(72)-ND DigiKey Electronics
  • JR13WCC-6(72)
  • Hirose Electric Co Ltd
  • CONN CABLE CLAMP SZ 13 M16 BLACK
  • Unit Price $12.52000
  • JR13WCC-6(72)-ND
  • RM15WTPZ-12P(71) - Hirose Electric Co Ltd | H124366-ND DigiKey Electronics
  • RM15WTPZ-12P(71)
  • Hirose Electric Co Ltd
  • CONN PLUG MALE 12POS SOLDER CUP
  • Unit Price $19.66000
  • H124366-ND
  • RM15WTRZA-12S(71) - Hirose Electric Co Ltd | H126291-ND DigiKey Electronics
  • RM15WTRZA-12S(71)
  • Hirose Electric Co Ltd
  • CONN RCPT FMALE 12POS SOLDER CUP
  • Unit Price $19.80000
  • H126291-ND
  • JR13WCCA-6(72) - Hirose Electric Co Ltd | H122459-ND DigiKey Electronics
  • JR13WCCA-6(72)
  • Hirose Electric Co Ltd
  • CONN STRAIN RELIEF 13 SILVER
  • Unit Price $7.01000
  • H122459-ND
Additional Resources
Standard Package ? 1
Other Names H12191
RM15WTLP-12P(71)-ND
RM15WTLP12P71

07:25:14 1/19/2019