Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.62000 $13.62
10 12.38000 $123.80
25 12.07040 $301.76
50 11.14200 $557.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HR322-ND
Copy   HR322-ND
Quantity Available 436
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RM12BJB-3S(07)

Copy   RM12BJB-3S(07)
Description CONN JACK FMALE 3POS SOLDER
Copy   CONN JACK FMALE 3POS SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Jack, Female Sockets Solder Cup Silver

Copy   3 Position Circular Connector Jack, Female Sockets Solder Cup Silver
Documents & Media
Datasheets RM Series
Mfg CAD Models RM12BJB-3S(07).igs
RM12BJB-3S(07).stp
Online Catalog RM Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series RM
Packaging ? Bulk ?
Part Status Active
Connector Type Jack, Female Sockets
Number of Positions 3
Shell Size - Insert 12
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Shell Material Zinc Alloy
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection -
Material Flammability Rating UL94 V-0
Features Backshell, Cable Clamp
Shielding -
Current Rating 5A
Voltage Rating 500VAC, 700VDC
Backshell Material, Plating Zinc Alloy, Nickel
Cable Opening 0.197" ~ 0.315" (5.00mm ~ 8.00mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating 196.9µin (5.00µm)
Insert Material Diallyl Phthalate (DAP)
Operating Temperature -25°C ~ 85°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • RM12BPE-3PH(71) - Hirose Electric Co Ltd | HR1730-ND DigiKey Electronics
  • RM12BPE-3PH(71)
  • Hirose Electric Co Ltd
  • CONN PLUG MALE 3POS SILVER SLDR
  • Unit Price $12.76000
  • HR1730-ND
You May Also Be Interested In
  • RM12BPE-3PH(71) - Hirose Electric Co Ltd | HR1730-ND DigiKey Electronics
  • RM12BPE-3PH(71)
  • Hirose Electric Co Ltd
  • CONN PLUG MALE 3POS SILVER SLDR
  • Unit Price $12.76000
  • HR1730-ND
Additional Resources
Standard Package ? 20
Other Names *RM12BJB-3S(07)
HR322
RM12BJB-3S
RM12BJB-3S07
RM12BJB3S07

09:46:15 1/23/2019