Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number PW-1634BA(09)-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PW-1634BA(09)

Description CONN MALE 34POS SILVER WIRE WRAP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

34 Position Rectangular Plug Connector Wire Wrap Silver 26-30 AWG

Documents & Media
Datasheets 1600 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series Sumicon 1600
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 34
Pitch -
Number of Rows 3
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination Wire Wrap
Wire Type Discrete
Wire Gauge 26-30 AWG
Features Flange
Contact Finish Silver
Contact Finish Thickness -
Color Blue
 
Additional Resources
Standard Package ? 1
Other Names 216-0204-2-09

21:15:11 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.01000 $7.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback