Add To Favorites
Photo Not Available
PR-1634BG-STAR(59) Connector Header Through Hole, Right Angle 34 position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.07000 $19.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PR-1634BG-STAR(59)-ND
Copy   PR-1634BG-STAR(59)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PR-1634BG-STAR(59)

Copy   PR-1634BG-STAR(59)
Description CONN HEADER R/A 34POS
Copy   CONN HEADER R/A 34POS
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 34 position

Copy   Connector Header Through Hole, Right Angle 34 position
Documents & Media
Datasheets 1600 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series Sumicon 1600
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Reverse Pin
Contact Type Male Pin
Pitch - Mating -
Number of Positions 34
Number of Rows 3
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 2 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Latch Lock
Contact Length - Mating -
Contact Length - Post 0.138" (3.50mm)
Overall Contact Length -
Insulation Height -
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Brass
Insulation Material -
Features Bracket
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Blue
Current Rating 3A
Voltage Rating 300V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 216-0504-6-59

18:15:07 1/18/2019