Add To Favorites
Photo Not Available
PD-1616BG(09) 16 Position Rectangular Plug Connector Solder Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.75000 $5.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PD-1616BG(09)-ND
Copy   PD-1616BG(09)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PD-1616BG(09)

Copy   PD-1616BG(09)
Description CONN MALE 16POS GOLD SLDR DIP
Copy   CONN MALE 16POS GOLD SLDR DIP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16 Position Rectangular Plug Connector Solder Gold

Copy   16 Position Rectangular Plug Connector Solder Gold
Documents & Media
Datasheets 1600 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series Sumicon 1600
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 16
Pitch -
Number of Rows 2
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination Solder
Wire Type Discrete
Wire Gauge -
Features Flange
Contact Finish Gold
Contact Finish Thickness -
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 216-0408-2-09

20:17:02 12/15/2018