Add To Favorites
PCN21B-110PA-2PF-G(49) 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.98000 $6.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCN21B-110PA-2PF-G(49)-ND
Copy   PCN21B-110PA-2PF-G(49)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCN21B-110PA-2PF-G(49)

Copy   PCN21B-110PA-2PF-G(49)
Description CONN HDR METRIC 2MM 110PIN
Copy   CONN HDR METRIC 2MM 110PIN
Detailed Description

154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole

Copy   154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Documents & Media
Datasheets PCN21 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series PCN21
Packaging ? Bulk ?
Part Status Last Time Buy
Connector Type Header, Male Pins
Connector Style A 22
Number of Positions 154 (110 + 44 Ground)
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5 + 2
Mounting Type Through Hole
Termination Press-Fit
Connector Usage Backplane
Contact Finish Gold
Contact Finish Thickness -
Current Rating 1.5A
Voltage Rating 300V
Operating Temperature -55°C ~ 125°C
Features Board Guide, Ground Plate
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 643-0501-3-49

19:51:33 10/23/2018