Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number PCN13E-10S-2.54DS(71)-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PCN13E-10S-2.54DS(71)

Description CONN DIN RCPT 10POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PCN10,12,13 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series PCN13
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 10
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 2
Style -
Mounting Type Through Hole, Right Angle
Termination Solder
Features Board Lock
Contact Finish Gold
Contact Finish Thickness 3.90µin (0.099µm)
Operating Temperature -55°C ~ 85°C
Current Rating 2A
Material Flammability Rating UL94 V-0
Material - Insulation Polybutylene Terephthalate (PBT)
 
Additional Resources
Standard Package ? 1
Other Names 583-3045-3-71

09:46:11 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 $2.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback