Add To Favorites
PCN10EA-20S-2.54DSA(72)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.88000 $4.88
20 4.68000 $93.60
40 4.29000 $171.60
60 4.09500 $245.70
100 3.90000 $390.00
260 3.41250 $887.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H124254-ND
Copy   H124254-ND
Quantity Available 71
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCN10EA-20S-2.54DSA(72)

Copy   PCN10EA-20S-2.54DSA(72)
Description CONN DIN RCPT 20POS PCB GOLD
Copy   CONN DIN RCPT 20POS PCB GOLD
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PCN10,12,13 Series
Online Catalog PCN10, PCN12, and PCN13 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series PCN10
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 20
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 2
Style -
Mounting Type Through Hole
Termination Solder
Features Board Lock
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Operating Temperature -55°C ~ 85°C
Current Rating 2A
Material Flammability Rating UL94 V-0
Material - Insulation Polybutylene Terephthalate (PBT)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names H124254
PCN10EA-20S-2.54DSA(72)-ND
Q6047517

11:53:37 1/18/2019