Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number PCN10C-32S-2.54DSA(77)-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PCN10C-32S-2.54DSA(77)

Description DIN CONN RCPT 32 POS 2 ROW STR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PCN10,12,13 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series PCN10
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 32
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 2
Style -
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness -
Operating Temperature -55°C ~ 85°C
Current Rating 2A
Material Flammability Rating UL94 V-0
Material - Insulation Polybutylene Terephthalate (PBT)
 
Additional Resources
Standard Package ? 1
Other Names 583-0033-8-77

16:51:51 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.03000 $7.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback