Add To Favorites
Photo Not Available
MI20A-50PD-SF-EJRA(71) 50 Position Card Connector CompactFlash® - Type I Surface Mount, Right Angle Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.03000 $7.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MI20A-50PD-SF-EJRA(71)-ND
Copy   MI20A-50PD-SF-EJRA(71)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MI20A-50PD-SF-EJRA(71)

Copy   MI20A-50PD-SF-EJRA(71)
Description CONN COMPACT FLASH CARD
Copy   CONN COMPACT FLASH CARD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Position Card Connector CompactFlash® - Type I Surface Mount, Right Angle Gold

Copy   50 Position Card Connector CompactFlash® - Type I Surface Mount, Right Angle Gold
Documents & Media
Datasheets MI20, 21 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series MI20
Packaging ? Tray ?
Part Status Active
Card Type CompactFlash® - Type I
Number of Positions 50
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side Right
Mounting Type Surface Mount, Right Angle
Features Board Guide
Height Above Board 0.274" (6.95mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 3.90µin (0.099µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 640-7114-6-71

17:14:11 12/13/2018