Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number MDF7C-9P-2.54DSA(55)-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MDF7C-9P-2.54DSA(55)

Description CONN HDR 9POS 2.54MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

9 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole

Documents & Media
Datasheets MDF7 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series MDF7
Packaging ? Bulk ?
Part Status Active
Number of Positions 9
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Length - Overall 0.984" (25.00mm)
Length - Post (Mating) 0.118" (3.00mm)
Length - Stack Height 0.728" (18.50mm)
Length - Tail 0.138" (3.50mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Tin
Contact Finish Thickness - Post (Mating) 39µin (1.00µm)
Color Black, Gray
 
Additional Resources
Standard Package ? 100
Other Names 547-0506-4-55

00:34:34 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.13400 $113.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback