Add To Favorites
Photo Not Available
MDF7C-8P-2.54DSA(55) 8 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.96800 $96.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MDF7C-8P-2.54DSA(55)-ND
Copy   MDF7C-8P-2.54DSA(55)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MDF7C-8P-2.54DSA(55)

Copy   MDF7C-8P-2.54DSA(55)
Description CONN HDR 8POS 2.54MM
Copy   CONN HDR 8POS 2.54MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole

Copy   8 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Documents & Media
Datasheets MDF7 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series MDF7
Packaging ? Bulk ?
Part Status Active
Number of Positions 8
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Length - Overall Pin 0.984" (25.000mm)
Length - Post (Mating) 0.118" (3.000mm)
Length - Stack Height 0.728" (18.500mm)
Length - Tail 0.138" (3.500mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Tin
Contact Finish Thickness - Post (Mating) 39.4µin (1.00µm)
Color Black, Gray
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 547-0375-8-55

23:54:50 10/23/2018