Add To Favorites
MDF7B-13P-2.54DSA(55) Connector Header Through Hole 13 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.96800 $96.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MDF7B-13P-2.54DSA(55)-ND
Copy   MDF7B-13P-2.54DSA(55)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MDF7B-13P-2.54DSA(55)

Copy   MDF7B-13P-2.54DSA(55)
Description CONN HDR 13POS 2.54MM
Copy   CONN HDR 13POS 2.54MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Through Hole 13 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 13 position 0.100" (2.54mm)
Documents & Media
Datasheets MDF7 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series MDF7
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 13
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.648" (16.47mm)
Contact Length - Post 0.118" (3.00mm)
Overall Contact Length 0.867" (22.01mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polybutylene Terephthalate (PBT)
Features -
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 547-0180-9-55

23:12:39 12/14/2018