Add To Favorites
Photo Not Available
MDF7-6S-2.54DSA(56) 6 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Through Hole Gold
Product Overview
Digi-Key Part Number MDF7-6S-2.54DSA(56)-ND
Copy   MDF7-6S-2.54DSA(56)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MDF7-6S-2.54DSA(56)

Copy   MDF7-6S-2.54DSA(56)
Description CONN RECEPT 6POS SINGLE TIN
Copy   CONN RECEPT 6POS SINGLE TIN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Through Hole Gold

Copy   6 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Through Hole Gold
Documents & Media
Datasheets MDF7 Series
Mfg CAD Models MDF7-6S-2.54DSA(56).igs
MDF7-6S-2.54DSA(56).stp
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series MDF7
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Bottom Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 6
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Insulation Color Black
Insulation Height 0.197" (5.00mm)
Contact Length - Post 0.118" (3.00mm)
Operating Temperature -35°C ~ 85°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3A
Voltage Rating 250VAC
Applications -
Insulation Material Polyamide (PA), Nylon
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 39.4µin (1.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 547-0129-1-56
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.13400 $113.40

Submit a request for quotation on quantities greater than those displayed.

04:08:09 9/19/2018