Add To Favorites
MDF7-5P-2.54DSA(55) Connector Header Through Hole 5 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.63000 $6.30
25 0.56720 $14.18
50 0.50400 $25.20
100 0.48300 $48.30
250 0.44100 $110.25
500 0.42000 $210.00
1,000 0.34650 $346.50
2,500 0.31500 $787.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H126272-ND
Copy   H126272-ND
Quantity Available 1,259
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MDF7-5P-2.54DSA(55)

Copy   MDF7-5P-2.54DSA(55)
Description CONN HEADER VERT 5POS 2.54MM
Copy   CONN HEADER VERT 5POS 2.54MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Through Hole 5 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 5 position 0.100" (2.54mm)
Documents & Media
Datasheets MDF7 Series
Mfg CAD Models MDF7-5P-2.54DSA(55).igs
MDF7-5P-2.54DSA(55).stp
Online Catalog MDF7 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series MDF7
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.394" (10.00mm)
Contact Length - Post 0.118" (3.00mm)
Overall Contact Length 0.612" (15.54mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polybutylene Terephthalate (PBT)
Features -
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3A
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0901471105 - Molex | WM14832-ND DigiKey Electronics
  • 0901471105
  • Molex
  • CONN RCPT 5POS 0.1 TIN PCB
  • Unit Price $1.39000
  • WM14832-ND
Additional Resources
Standard Package ? 100
Other Names 547-0113-1-55
H126272
MDF7-5P-2.54DSA(55)-ND

19:37:48 8/23/2019