Add To Favorites
Product Overview
Digi-Key Part Number HR1293-ND
Copy   HR1293-ND
Quantity Available 162
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JRC16BP-14P(71)

Copy   JRC16BP-14P(71)
Description CONN PLUG MALE 14POS SOLDER
Copy   CONN PLUG MALE 14POS SOLDER
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

14 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy   14 Position Circular Connector Plug, Male Pins Solder Cup Silver
Documents & Media
Datasheets JR Series
Featured Product JR Series Circular Connectors
Mfg CAD Models JRC16BP-14P(71).igs
JRC16BP-14P(71).stp
Online Catalog JR Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series JR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 14
Shell Size - Insert 16
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Shell Material Aluminum Alloy
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection -
Material Flammability Rating UL94 V-0
Features Backshell, Clamp, Coupling Nut, Strain Relief
Shielding Unshielded
Current Rating 5A
Voltage Rating 250VAC, 350VDC
Backshell Material, Plating Aluminum Alloy, Nickel
Cable Opening -
Contact Material Brass
Contact Finish Thickness - Mating 78.7µin (2.00µm)
Insert Material Phenol Formaldehyde (PF)
Operating Temperature -25°C ~ 85°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • JRC16BR-14S(71) - Hirose Electric Co Ltd | HR1302-ND DigiKey Electronics
  • JRC16BR-14S(71)
  • Hirose Electric Co Ltd
  • CONN RCPT FMALE 14POS SOLDER
  • Unit Price $14.45000
  • HR1302-ND
You May Also Be Interested In
  • JRC16BR-14S(71) - Hirose Electric Co Ltd | HR1302-ND DigiKey Electronics
  • JRC16BR-14S(71)
  • Hirose Electric Co Ltd
  • CONN RCPT FMALE 14POS SOLDER
  • Unit Price $14.45000
  • HR1302-ND
Additional Resources
Standard Package ? 10
Other Names *JRC16BP-14P(71)
HR1293
JRC16BP14P71
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.34000 $30.34
10 27.38800 $273.88
25 26.24000 $656.00

Submit a request for quotation on quantities greater than those displayed.

00:47:15 9/25/2018