Add To Favorites
HR212-10P-8P(72) 8 Position Circular Connector Plug, Male Pins Solder Cup Tin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.41000 $11.41
10 10.91200 $109.12
25 9.92000 $248.00
50 9.42400 $471.20
100 9.17600 $917.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HR1232-ND
Copy   HR1232-ND
Quantity Available 331
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HR212-10P-8P(72)

Copy   HR212-10P-8P(72)
Description CONN PLUG MALE 8POS TIN SOLDER
Copy   CONN PLUG MALE 8POS TIN SOLDER
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8 Position Circular Connector Plug, Male Pins Solder Cup Tin

Copy   8 Position Circular Connector Plug, Male Pins Solder Cup Tin
Documents & Media
Datasheets HR12 Series
Online Catalog HR212 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HR212
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 8
Shell Size - Insert 10
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Snap-In
Orientation Keyed
Shell Material Zinc Alloy
Shell Finish Nickel
Contact Finish - Mating Tin
Color Beige, Silver
Ingress Protection -
Material Flammability Rating UL94 V-0
Features Backshell, Strain Relief
Shielding Shielded
Current Rating -
Voltage Rating 100VAC, 140VDC
Backshell Material, Plating Polyvinyl Chloride (PVC)
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polybutylene Terephthalate (PBT)
Operating Temperature -15°C ~ 60°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • HR212-10RA-8SDL(74) - Hirose Electric Co Ltd | HR1248-ND DigiKey Electronics
  • HR212-10RA-8SDL(74)
  • Hirose Electric Co Ltd
  • CONN RCPT FMALE 8POS TIN SOLDER
  • Unit Price $7.13000
  • HR1248-ND
  • HR212-10R-8SC(71) - Hirose Electric Co Ltd | HR1240-ND DigiKey Electronics
  • HR212-10R-8SC(71)
  • Hirose Electric Co Ltd
  • CONN RCPT HSNG FMALE 8POS PNL MT
  • Unit Price $4.60000
  • HR1240-ND
  • HR212-10R-8SD(73) - Hirose Electric Co Ltd | HR1242-ND DigiKey Electronics
  • HR212-10R-8SD(73)
  • Hirose Electric Co Ltd
  • CONN RCPT FMALE 8POS TIN SOLDER
  • Unit Price $5.48000
  • HR1242-ND
  • HR212-10R-8SDL(72) - Hirose Electric Co Ltd | HR1247-ND DigiKey Electronics
  • HR212-10R-8SDL(72)
  • Hirose Electric Co Ltd
  • CONN RCPT FMALE 8POS GOLD SOLDER
  • Unit Price $6.84000
  • HR1247-ND
You May Also Be Interested In
  • HR212-10P-8P(71) - Hirose Electric Co Ltd | HR1231-ND DigiKey Electronics
  • HR212-10P-8P(71)
  • Hirose Electric Co Ltd
  • CONN PLUG MALE 8POS TIN SOLDER
  • Unit Price $8.99000
  • HR1231-ND
  • HR212-10P-8P(73) - Hirose Electric Co Ltd | HR1233-ND DigiKey Electronics
  • HR212-10P-8P(73)
  • Hirose Electric Co Ltd
  • CONN PLUG MALE 8POS GOLD SOLDER
  • Unit Price $10.14000
  • HR1233-ND
Additional Resources
Standard Package ? 20
Other Names *HR212-10P-8P(72)
HR1232
HR21210P8P72

16:50:26 12/15/2018