Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 6.98000 $349.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HR1235-ND
Copy   HR1235-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HR212-10P-5PC(71)

Copy   HR212-10P-5PC(71)
Description CONN PLUG HSNG MALE 5POS INLINE
Copy   CONN PLUG HSNG MALE 5POS INLINE
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Strain Relief

Copy   5 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Strain Relief
Documents & Media
Datasheets HR12 Series
Mfg CAD Models HR212-10P-5PC(71).igs
HR212-10P-5PC(71).stp
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HR212
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 5
Shell Size - Insert 10
Shell Size, MIL -
Contact Type Crimp
Contact Size 1.0mm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Snap-In
Orientation Keyed
Shell Material Zinc Alloy
Shell Finish Nickel
Housing Color Silver
Ingress Protection -
Material Flammability Rating UL94 V-0
Features Backshell, Strain Relief
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Polybutylene Terephthalate (PBT)
Contact Shape Circular
Operating Temperature -15°C ~ 60°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • HR212-10R-5SDL(71) - Hirose Electric Co Ltd | HR1244-ND DigiKey Electronics
  • HR212-10R-5SDL(71)
  • Hirose Electric Co Ltd
  • CONN RCPT FMALE 5POS TIN SOLDER
  • Unit Price $6.13000
  • HR1244-ND
  • HR12-10R-5SC(71) - Hirose Electric Co Ltd | H124048-ND DigiKey Electronics
  • HR12-10R-5SC(71)
  • Hirose Electric Co Ltd
  • CONN RCPT HSNG FMALE 5POS PNL MT
  • Unit Price $3.88000
  • H124048-ND
Associated Product
  • HR10-PC-111 - Hirose Electric Co Ltd | HR450-ND DigiKey Electronics
  • HR10-PC-111
  • Hirose Electric Co Ltd
  • CONTACT PIN 26-30AWG CRIMP GOLD
  • Unit Price $0.29000
  • HR450-ND
  • HR10-PC-112 - Hirose Electric Co Ltd | HR451-ND DigiKey Electronics
  • HR10-PC-112
  • Hirose Electric Co Ltd
  • CONTACT PIN 26-30AWG CRIMP SLVR
  • Unit Price $0.26000
  • HR451-ND
  • Photo Not Available
  • HR10-PC-113(71)
  • Hirose Electric Co Ltd
  • CONTACT PIN 26-30AWG CRIMP TIN
  • Unit Price $0.19000
  • H126253-ND
  • HR10-PC-211 - Hirose Electric Co Ltd | HR1976CT-ND DigiKey Electronics
  • HR10-PC-211
  • Hirose Electric Co Ltd
  • CONTACT PIN 26-30AWG CRIMP GOLD
  • Unit Price $0.28000
  • HR1976CT-ND
Additional Resources
Standard Package ? 50
Other Names *HR212-10P-5PC(71)
HR1235

00:51:48 10/23/2018