Add To Favorites
HR12-10R-5SDL(71) 5 Position Circular Connector Receptacle, Female Sockets Solder Tin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.53000 $3.53
10 3.38400 $33.84
30 3.10200 $93.06
50 2.96100 $148.05
100 2.82000 $282.00
250 2.46752 $616.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H124050-ND
Copy   H124050-ND
Quantity Available 237
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HR12-10R-5SDL(71)

Copy   HR12-10R-5SDL(71)
Description CONN RCPT FMALE 5POS TIN SOLDER
Copy   CONN RCPT FMALE 5POS TIN SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Solder Tin

Copy   5 Position Circular Connector Receptacle, Female Sockets Solder Tin
Documents & Media
Datasheets HR12 Series
Mfg CAD Models HR12-10R-5SDL(71).igs
HR12-10R-5SDL(71).stp
Online Catalog HR12 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HR12
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 10
Shell Size, MIL -
Mounting Type Through Hole, Right Angle
Mounting Feature Flange
Termination Solder
Fastening Type Snap-In
Orientation Keyed
Shell Material Polybutylene Terephthalate (PBT)
Shell Finish -
Contact Finish - Mating Tin
Color Black
Ingress Protection -
Material Flammability Rating UL94 V-0
Features Ground
Shielding Shielded
Current Rating -
Voltage Rating 100VAC, 140VDC
Backshell Material, Plating -
Cable Opening -
Contact Material Phosphor Bronze
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -15°C ~ 60°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names H124050
HR12-10R-5SDL(71)-ND

03:41:58 1/19/2019