USD

Photo Not Available
HR10A-10R-10SB 10 Position Circular Connector Receptacle, Female Sockets
Price & Procurement
0 In Stock

HR10A-10R-10SB

Datasheet
Digi-Key Part Number HR359-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HR10A-10R-10SB
Copy  
Description CONN RCPT FMALE 10POS SOLDER
Copy  
Detailed Description

10 Position Circular Connector Receptacle, Female Sockets

Copy  
Documents & Media
Datasheets HR10 Series
Featured Product HR10 Series Connectors
HTML Datasheet HR10 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HR10A
Packaging Bulk 
Part Status Obsolete
Connector Type Receptacle, Female Sockets
Number of Positions 10
Shell Size - Insert 10
Shell Size, MIL -
Mounting Type Panel Mount, Through Hole
Mounting Feature Bulkhead - Rear Side Nut
Termination -
Fastening Type Push-Pull
Orientation Keyed
Shell Material -
Shell Finish -
Contact Finish - Mating -
Color -
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating (Amps) 2A
Voltage Rating 100VAC, 140VDC
Operating Temperature -25°C ~ 85°C
Backshell Material, Plating -
Cable Opening -
Contact Material -
Contact Finish Thickness - Mating -
Insert Material -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 60
Other Names *HR10A-10R-10SB
HR10A-10R-10SB-ND
HR359