Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number HMUB-L2PA-CAP(40)-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HMUB-L2PA-CAP(40)

Description DUST CAP FOR HMUB CONNECTORS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Dust Cap For HMUB Connectors

Documents & Media
Datasheets HMU Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HMU
Part Status Active
Accessory Type Dust Cap
For Use With/Related Products HMUB Connectors
Specifications -
Material -
Color -
Material Flammability Rating UL94 V-0
Ingress Protection -
Operating Temperature -25°C ~ 70°C
 
Additional Resources
Standard Package ? 1
Other Names 710-0086-0-40

02:34:15 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 $1.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback