Add To Favorites
Photo Not Available
HIF7C-40PA-1.27DSAL(71) 40 Position Connector Header, Center Strip Contacts Through Hole Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.75000 $5.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HIF7C-40PA-1.27DSAL(71)-ND
Copy   HIF7C-40PA-1.27DSAL(71)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HIF7C-40PA-1.27DSAL(71)

Copy   HIF7C-40PA-1.27DSAL(71)
Description CONN HDR 40POS 1.27MM
Copy   CONN HDR 40POS 1.27MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

40 Position Connector Header, Center Strip Contacts Through Hole Gold

Copy   40 Position Connector Header, Center Strip Contacts Through Hole Gold
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HIF7C
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Center Strip Contacts
Number of Positions 40
Pitch 0.050" (1.27mm)
Number of Rows 2
Mounting Type Through Hole
Features Board Lock
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights -
Height Above Board 0.394" (10.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
Additional Resources
Standard Package ? 1
Other Names 670-1251-6-71

00:30:10 10/19/2018