Add To Favorites
HIF6B-50PA-1.27DSA(71) Connector Header Through Hole 50 position 0.050" (1.27mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.43000 $5.43
90 4.55700 $410.13
180 4.34000 $781.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H123992-ND
Copy   H123992-ND
Quantity Available 79
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HIF6B-50PA-1.27DSA(71)

Copy   HIF6B-50PA-1.27DSA(71)
Description CONN HEADER VERT 50POS 1.27MM
Copy   CONN HEADER VERT 50POS 1.27MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Through Hole 50 position 0.050" (1.27mm)

Copy   Connector Header Through Hole 50 position 0.050" (1.27mm)
Documents & Media
Datasheets HIF6 Series Catalog
Mfg CAD Models HIF6B-50PA-1.27DSA(71).igs
HIF6B-50PA-1.27DSA(71).stp
HTML Datasheet HIF6 Series Catalog
Online Catalog HIF6 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HIF6
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 50
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.205" (5.21mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length -
Insulation Height 0.453" (11.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polybutylene Terephthalate (PBT)
Features -
Operating Temperature -55°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating 300V
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 90
Other Names 631-0356-6-71
H123992
HIF6B-50PA-1.27DSA(71)-ND

13:54:07 1/19/2019