Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number HIF6-50PA-1.27DSA(75)-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HIF6-50PA-1.27DSA(75)

Description CONN HDR 50POS T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Through Hole 50 position 0.050" (1.27mm)

Documents & Media
Datasheets HIF6 Series Catalog
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HIF6
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 50
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Lock/Eject Hooks
Contact Length - Mating 0.217" (5.50mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length 0.563" (14.30mm)
Insulation Height 0.606" (15.39mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post -
Contact Material Brass
Insulation Material Polybutylene Terephthalate (PBT)
Features Keying Slot, Mounting Flange
Operating Temperature -55°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating 300V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 630-0106-2-75

14:15:07 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.98000 $6.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback