Add To Favorites
HIF4-20D-3.18R 20 Position Rectangular Receptacle Connector IDC Gold 24 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.08000 $12.08
20 10.98000 $219.60
40 10.70550 $428.22
60 9.88200 $592.92
100 9.33300 $933.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H123912-ND
Copy   H123912-ND
Quantity Available 80
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HIF4-20D-3.18R

Copy   HIF4-20D-3.18R
Description CONN RCPT 20POS IDC 24AWG GOLD
Copy   CONN RCPT 20POS IDC 24AWG GOLD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

20 Position Rectangular Receptacle Connector IDC Gold 24 AWG

Copy   20 Position Rectangular Receptacle Connector IDC Gold 24 AWG
Documents & Media
Datasheets HIF4 Series
Mfg CAD Models HIF4-20D-3.18R.igs
HIF4-20D-3.18R.stp
Online Catalog HIF4 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HIF4
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 20
Pitch 0.125" (3.18mm)
Number of Rows 2
Row Spacing 0.125" (3.18mm)
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 24 AWG
Features Strain Relief
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Other Names H123912
HIF4-20D-3.18R-ND

14:51:38 1/16/2019