Add To Favorites
Photo Not Available
HIF3MAW-20PA-2.54DS Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 $2.55
10 2.44800 $24.48
140 2.04000 $285.60
560 1.73400 $971.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H125693-ND
Copy   H125693-ND
Quantity Available 140
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HIF3MAW-20PA-2.54DS

Copy   HIF3MAW-20PA-2.54DS
Description CONN HEADER R/A 20POS 2.54MM
Copy   CONN HEADER R/A 20POS 2.54MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Documents & Media
Datasheets HIF3MxW Series
Online Catalog HIF3MAW Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HIF3MAW
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Latch Lock/Eject Hooks
Contact Length - Mating 0.236" (6.00mm)
Contact Length - Post 0.118" (3.00mm)
Overall Contact Length -
Insulation Height 0.335" (8.51mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 5.90µin (0.150µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polybutylene Terephthalate (PBT)
Features Keying Slot, Mounting Flange
Operating Temperature -55°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating 200VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • HIF3MAW-20D-2.54R
  • Hirose Electric Co Ltd
  • CONN SOCKET 20POS IDC 28AWG GOLD
  • Unit Price $2.40000
  • H125692-ND
Additional Resources
Standard Package ? 1
Other Names 610-3504-7-00
H125693

16:26:15 1/16/2019