Add To Favorites
HIF3H-8DB-2.54DS(71) 8 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.61600 $26.16
25 2.39800 $59.95
50 2.28900 $114.45
100 2.18000 $218.00
250 1.90752 $476.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H123902-ND
Copy   H123902-ND
Quantity Available 553
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HIF3H-8DB-2.54DS(71)

Copy   HIF3H-8DB-2.54DS(71)
Description CONN RCPT 8POS 0.1 GOLD PCB R/A
Copy   CONN RCPT 8POS 0.1 GOLD PCB R/A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold

Copy   8 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Documents & Media
Datasheets HIF3H Series
Mfg CAD Models HIF3H-8DB-2.54DS(71).igs
HIF3H-8DB-2.54DS(71).stp
Online Catalog HIF3H Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HIF3H
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 8
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Insulation Color Black
Insulation Height 0.236" (6.00mm)
Contact Length - Post 0.126" (3.20mm)
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3A
Voltage Rating 300VAC
Applications General Purpose
Insulation Material Polybutylene Terephthalate (PBT)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 39.4µin (1.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 570
Other Names 618-0153-9-71
H123902
HIF3H-8DB-2.54DS(71)-ND

21:53:58 1/19/2019