Add To Favorites
HIF3H-6DA-2.54DSA(71) 6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Product Overview
Digi-Key Part Number H123898-ND
Copy   H123898-ND
Quantity Available 751
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HIF3H-6DA-2.54DSA(71)

Copy   HIF3H-6DA-2.54DSA(71)
Description CONN HOUSING 6POS 2.54MM DUAL
Copy   CONN HOUSING 6POS 2.54MM DUAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold

Copy   6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Documents & Media
Datasheets HIF3H Series
Mfg CAD Models HIF3H-6DA-2.54DSA(71).igs
HIF3H-6DA-2.54DSA(71).stp
Online Catalog HIF3H Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HIF3H
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 6
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Insulation Color Black
Insulation Height 0.374" (9.50mm)
Contact Length - Post 0.118" (3.00mm)
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3A
Voltage Rating 300VAC
Applications General Purpose
Insulation Material Polybutylene Terephthalate (PBT)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 39.4µin (1.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PPTC032LFBN-RC - Sullins Connector Solutions | S7071-ND DigiKey Electronics
  • PPTC032LFBN-RC
  • Sullins Connector Solutions
  • CONN HEADER FMALE 6PS .1" DL TIN
  • Unit Price $0.61000
  • S7071-ND
Additional Resources
Standard Package ? 450
Other Names H123898
HIF3H-6DA-2.54DSA(71)-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 $2.55
10 2.44800 $24.48
25 2.24400 $56.10
50 2.14200 $107.10
100 2.04000 $204.00
450 1.78500 $803.25

Submit a request for quotation on quantities greater than those displayed.

22:25:35 9/19/2018