Add To Favorites
Product Overview
Digi-Key Part Number H123868-ND
Quantity Available 92
Can ship immediately

Manufacturer Part Number


Description CONN HOUSING 16POS 2.54MM DUAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold

Documents & Media
Datasheets HIF3H Series
Online Catalog HIF3H Series
Product Attributes Select All
Manufacturer Hirose Electric Co Ltd
Series HIF3H
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 16
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Insulation Color Black
Insulation Height 0.374" (9.50mm)
Contact Length - Post 0.118" (3.00mm)
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3A
Voltage Rating 300VAC
Applications General Purpose
Insulation Material Polybutylene Terephthalate (PBT)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 39.4µin (1.00µm)
You May Also Be Interested In
Additional Resources
Standard Package ? 175
Other Names H123868

05:21:10 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 3.95000 $3.95
10 3.79200 $37.92
25 3.47600 $86.90
50 3.31800 $165.90
100 3.16000 $316.00
250 2.76500 $691.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback