Add To Favorites
HIF3CA-34PA-2.54DSA(71) Connector Header Through Hole 34 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.70000 $4.70
10 4.51200 $45.12
100 3.76000 $376.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H123809-ND
Copy   H123809-ND
Quantity Available 89
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HIF3CA-34PA-2.54DSA(71)

Copy   HIF3CA-34PA-2.54DSA(71)
Description CONN HDR 34POS 2.54MM
Copy   CONN HDR 34POS 2.54MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Through Hole 34 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 34 position 0.100" (2.54mm)
Documents & Media
Datasheets HIF3B Series
Mfg CAD Models HIF3CA-34PA-2.54DSA(71).igs
HIF3CA-34PA-2.54DSA(71).stp
Online Catalog HIF3 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HIF3C
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 34
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Lock/Eject Hooks
Contact Length - Mating 0.236" (6.00mm)
Contact Length - Post 0.130" (3.30mm)
Overall Contact Length 0.657" (16.70mm)
Insulation Height 0.701" (17.80mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polybutylene Terephthalate (PBT)
Features Keying Slot
Operating Temperature -55°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating 200V
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 71918-134LF - Amphenol FCI | 609-1757-ND DigiKey Electronics
  • 71918-134LF
  • Amphenol FCI
  • CONN HEADER 34POS DUAL VERT PCB
  • Unit Price $2.39000
  • 609-1757-ND
Additional Resources
Standard Package ? 100
Other Names 610-0707-8-71
H123809
HIF3CA-34PA-2.54DSA(71)-ND

04:01:38 12/19/2018