Add To Favorites
Photo Not Available
HIF3BA-34P-2.54PFA-2(71) Connector Header Through Hole 34 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.01000 $7.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HIF3BA-34P-2.54PFA-2(71)-ND
Copy   HIF3BA-34P-2.54PFA-2(71)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HIF3BA-34P-2.54PFA-2(71)

Copy   HIF3BA-34P-2.54PFA-2(71)
Description CONN HDR 34POS 2.54MM
Copy   CONN HDR 34POS 2.54MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Through Hole 34 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 34 position 0.100" (2.54mm)
Documents & Media
Datasheets HIF3B Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HIF3B
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 34
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Press-Fit, Solder
Fastening Type Latch Lock/Eject Hooks
Contact Length - Mating 0.236" (6.00mm)
Contact Length - Post 0.260" (6.60mm)
Overall Contact Length 0.787" (20.00mm)
Insulation Height 0.701" (17.80mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Contact Finish - Post Gold
Contact Material Copper Alloy
Insulation Material Polybutylene Terephthalate (PBT)
Features Keying Slot
Operating Temperature -55°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating 200V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 610-2004-9-71

02:53:51 10/23/2018