USD
Favorite

Photo Not Available
HIF3BA-20PD-2.54R-MC 20 Position Rectangular Header Connector IDC Gold 28 AWG
Price & Procurement
135 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.68000 $11.68
10 10.62000 $106.20

Submit a request for quotation on quantities greater than those displayed.

HIF3BA-20PD-2.54R-MC

Datasheet
Digi-Key Part Number H126202-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HIF3BA-20PD-2.54R-MC
Copy  
Description CONN HEADER 20POS IDC 28AWG GOLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

20 Position Rectangular Header Connector IDC Gold 28 AWG

Copy  
Documents & Media
Datasheets HIF3B Series
Mfg CAD Models HIF3BA-20PD-2.54R-MC.igs
HIF3BA-20PD-2.54R-MC.stp
Online Catalog HIF3B Series
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HIF3B
Packaging Tray 
Part Status Active
Connector Type Header
Contact Type Male Pin
Number of Positions 20
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line)
Fastening Type Latch Lock/Eject Hooks
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge 28 AWG
Features Feed Through, Polarizing Key, Strain Relief
Contact Finish Gold
Contact Finish Thickness -
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

3485-2500F

CONN BACKSHELL 50POS 180DEG GRAY

3M

$15.49000 Details

L717SDDH50P

CONN D-SUB PLUG 50P SLDR CUP

Amphenol ICC (Commercial Products)

$2.80000 Details
Additional Resources
Standard Package 140
Other Names H126202
HIF3BA-20PD-2.54R-MC-ND