Add To Favorites
H2AAG-10104-V8 Violet 28 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 0.96900 $9.69
100 0.83600 $83.60
250 0.76000 $190.00
500 0.68398 $341.99
1,000 0.60798 $607.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H2AAG-10104-V8-ND
Copy   H2AAG-10104-V8-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

H2AAG-10104-V8

Copy   H2AAG-10104-V8
Description JUMPER-H1503TR/A3048V/H1503TR 4"
Copy   JUMPER-H1503TR/A3048V/H1503TR 4"
Detailed Description

Violet 28 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm)

Copy   Violet 28 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm)
Documents & Media
Datasheets DF3 Series Datasheet
Hirose Jumper Wires Length
Featured Product DF3 Series
HTML Datasheet DF3 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF3
Part Status Active
Contact End Pin to Pin
Length 4.00" (101.60mm)
Wire Gauge 28 AWG
Contact Finish Gold
Color Violet
Contact Finish Thickness -
Number of Rows 1
Number of Conductors 1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Assembly Component
Part Number Description Assembly Quantity
H1503CT-ND CONN PIN 24-28AWG CRIMP GOLD 2
A3048V-1000-ND HOOK-UP STRND 28AWG VIOLET 1000' 1
Additional Resources
Standard Package ? 10
Alternate Length
  • Digi-Key Part Number: H2AAG-10112-V8-ND
  • Description: JUMPER-H1503TR/A3048V/H1503TR12"
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: H2AAG-10110-V8-ND
  • Description: JUMPER-H1503TR/A3048V/H1503TR10"
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: H2AAG-10108-V8-ND
  • Description: JUMPER-H1503TR/A3048V/H1503TR 8"
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: H2AAG-10106-V8-ND
  • Description: JUMPER-H1503TR/A3048V/H1503TR 6"
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: H2AAG-10105-V8-ND
  • Description: JUMPER-H1503TR/A3048V/H1503TR 5"
  • Quantity Available: Value Added Item ?
Alternate Color
  • Digi-Key Part Number: H2AAG-10104-Y8-ND
  • Description: JUMPER-H1503TR/A3048Y/H1503TR 4"
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: H2AAG-10104-W8-ND
  • Description: JUMPER-H1503TR/A3048W/H1503TR 4"
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: H2AAG-10104-S8-ND
  • Description: JUMPER-H1503TR/A3048S/H1503TR 4"
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: H2AAG-10104-R8-ND
  • Description: JUMPER-H1503TR/A3048R/H1503TR 4"
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: H2AAG-10104-N8-ND
  • Description: JUMPER-H1503TR/A3048N/H1503TR 4"
  • Quantity Available: Value Added Item ?

17:21:47 10/15/2018