Add To Favorites
H.FL/S-R-SMT(10) H.FL Connector Receptacle, Male Pin 50 Ohm Surface Mount Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 $3.30
10 3.16800 $31.68
25 2.90400 $72.60
50 2.77200 $138.60
100 2.64000 $264.00
250 2.31000 $577.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H122282CT-ND
Copy   H122282CT-ND
Quantity Available 6,810
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

H.FL/S-R-SMT(10)

Copy   H.FL/S-R-SMT(10)
Description CONN H.FL RCPT STR 50 OHM SMD
Copy   CONN H.FL RCPT STR 50 OHM SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

H.FL Connector Receptacle, Male Pin 50 Ohm Surface Mount Solder

Copy   H.FL Connector Receptacle, Male Pin 50 Ohm Surface Mount Solder
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series H.FL
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style H.FL
Connector Type Receptacle, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Surface Mount
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 2GHz
Number of Ports 1
Features -
Housing Color Black
Ingress Protection -
Includes -
Body Material Phosphor Bronze
Body Finish Silver
Center Contact Plating Silver
Dielectric Material Liquid Crystal Polymer (LCP)
Operating Temperature -40°C ~ 90°C
Center Contact Material Brass
Voltage Rating 300V
Mating Cycles 50
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • H.FL-R-SMT(C)(10) - Hirose Electric Co Ltd | H9148CT-ND DigiKey Electronics
  • H.FL-R-SMT(C)(10)
  • Hirose Electric Co Ltd
  • CONN H.FL RCPT STR 50 OHM SMD
  • Unit Price $2.05000
  • H9148CT-ND
  • 1909763-1 - TE Connectivity AMP Connectors | A118077CT-ND DigiKey Electronics
  • 1909763-1
  • TE Connectivity AMP Connectors
  • CONN UMCC JACK STR 50OHM SMD
  • Unit Price $0.50000
  • A118077CT-ND
Additional Resources
Standard Package ? 1
Other Names H122282CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H122282TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.62000
  • Digi-Reel® ? : H122282DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,810 - Immediate
  • Unit Price: Digi-Reel®

12:09:04 1/21/2019