Add To Favorites
Photo Not Available
GT8E-4P-DSA(51) Connector Header Through Hole 4 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 $2.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GT8E-4P-DSA(51)-ND
Copy   GT8E-4P-DSA(51)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GT8E-4P-DSA(51)

Copy   GT8E-4P-DSA(51)
Description CONN HDR 4POS 2MM
Copy   CONN HDR 4POS 2MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Through Hole 4 position 0.079" (2.00mm)

Copy   Connector Header Through Hole 4 position 0.079" (2.00mm)
Documents & Media
Datasheets GT8E Series
Product Training Modules Wire-to-Board Connector
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series GT8E
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Lock
Contact Length - Mating -
Contact Length - Post 0.118" (3.00mm)
Overall Contact Length -
Insulation Height 0.476" (12.10mm)
Contact Shape Square
Contact Finish - Mating -
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Brass
Insulation Material Polybutylene Terephthalate (PBT)
Features Board Guide
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color -
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 758-0065-0-51

05:05:18 10/19/2018