Add To Favorites
GT8B-2428SCF Socket Contact Tin 24-28 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.09800 $0.98
25 0.07320 $1.83
50 0.06280 $3.14
100 0.06060 $6.06
250 0.05224 $13.06
500 0.05016 $25.08
1,000 0.04389 $43.89
2,500 0.03971 $99.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H122090CT-ND
Copy   H122090CT-ND
Quantity Available 20,912
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GT8B-2428SCF

Copy   GT8B-2428SCF
Description CONN SOCKET 24-28AWG CRIMP TIN
Copy   CONN SOCKET 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact Tin 24-28 AWG Crimp

Copy   Socket Contact Tin 24-28 AWG Crimp
Documents & Media
Datasheets **MFG Correcting**GT8 Series
Online Catalog GT8 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series GT8B
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 24-28 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • GT8E-4S-HU - Hirose Electric Co Ltd | H122056-ND DigiKey Electronics
  • GT8E-4S-HU
  • Hirose Electric Co Ltd
  • CONN SKT 2MM 4POS
  • Unit Price $0.54000
  • H122056-ND
  • GT8E-8S-2C - Hirose Electric Co Ltd | H122053-ND DigiKey Electronics
  • GT8E-8S-2C
  • Hirose Electric Co Ltd
  • CONN SKT 2MM 8POS
  • Unit Price $0.51000
  • H122053-ND
  • GT8E-20DS-HU - Hirose Electric Co Ltd | H122050-ND DigiKey Electronics
  • GT8E-20DS-HU
  • Hirose Electric Co Ltd
  • CONN SKT 2MM 20POS DUAL
  • Unit Price $0.78000
  • H122050-ND
  • GT8E-2S-2C - Hirose Electric Co Ltd | H122052-ND DigiKey Electronics
  • GT8E-2S-2C
  • Hirose Electric Co Ltd
  • CONN SKT 2MM 2POS
  • Unit Price $0.42000
  • H122052-ND
Tooling
  • HT102/GT8-2428S - Hirose Electric Co Ltd | H122043-ND DigiKey Electronics
  • HT102/GT8-2428S
  • Hirose Electric Co Ltd
  • TOOL HAND CRIMPER 24-28AWG SIDE
  • Unit Price $959.40000
  • H122043-ND
  • Photo Not Available
  • AP105-GT8B-2428S
  • Hirose Electric Co Ltd
  • TOOL PRESS APPLICATOR 24-28AWG
  • Unit Price $5,070.00000
  • AP105-GT8B-2428S-ND
You May Also Be Interested In
  • GT8E-4S-HU - Hirose Electric Co Ltd | H122056-ND DigiKey Electronics
  • GT8E-4S-HU
  • Hirose Electric Co Ltd
  • CONN SKT 2MM 4POS
  • Unit Price $0.54000
  • H122056-ND
  • GT8E-20DS-HU - Hirose Electric Co Ltd | H122050-ND DigiKey Electronics
  • GT8E-20DS-HU
  • Hirose Electric Co Ltd
  • CONN SKT 2MM 20POS DUAL
  • Unit Price $0.78000
  • H122050-ND
  • GT8E-8S-2C - Hirose Electric Co Ltd | H122053-ND DigiKey Electronics
  • GT8E-8S-2C
  • Hirose Electric Co Ltd
  • CONN SKT 2MM 8POS
  • Unit Price $0.51000
  • H122053-ND
  • GT8E-2022SCF - Hirose Electric Co Ltd | H124519CT-ND DigiKey Electronics
  • GT8E-2022SCF
  • Hirose Electric Co Ltd
  • CONN SOCKET 20-22AWG CRIMP TIN
  • Unit Price $0.10000
  • H124519CT-ND
  • GT8B-2428SCF(01) - Hirose Electric Co Ltd | H122091CT-ND DigiKey Electronics
  • GT8B-2428SCF(01)
  • Hirose Electric Co Ltd
  • CONN SOCKET 24-28AWG CRIMP GOLD
  • Unit Price $0.31000
  • H122091CT-ND
Additional Resources
Standard Package ? 1
Other Names H122090CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H122090TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.03325

10:28:01 1/20/2019