Add To Favorites
GT5-30/0.7-1.5SCF(70) Socket Contact Coax Tin Crimp F 30 AWG
Product Overview
Digi-Key Part Number H124517CT-ND
Copy   H124517CT-ND
Quantity Available 1,272
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GT5-30/0.7-1.5SCF(70)

Copy   GT5-30/0.7-1.5SCF(70)
Description CONN SOCKET CONTACT F CRIMP TIN
Copy   CONN SOCKET CONTACT F CRIMP TIN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Socket Contact Coax Tin Crimp F 30 AWG

Copy   Socket Contact Coax Tin Crimp F 30 AWG
Documents & Media
Datasheets GT5 Series
Online Catalog GT5 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series GT5
Packaging ? Cut Tape (CT) ?
Part Status Active
Cable Group -
Center Conductor Diameter -
Wire Gauge 30 AWG
Contact Termination Crimp
Pin or Socket Socket
Type F
Mounting Type Free Hanging (In-Line)
Impedance -
Contact Material Brass
Contact Finish Tin
Contact Finish Thickness -
Features -
Board Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names H124517CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 $2.58
10 2.34500 $23.45
25 2.20120 $55.03
50 2.10540 $105.27
100 2.00970 $200.97
250 1.81832 $454.58
500 1.67476 $837.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H124517TR-ND
  • Minimum Quantity: 1,300
  • Quantity Available: 0
  • Unit Price: $1.30500

18:55:00 9/18/2018