Add To Favorites
Photo Not Available
GT5-1P-DS(75) Coaxial Connector Receptacle, Male Pin 50 Ohm Through Hole, Right Angle Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 $2.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GT5-1P-DS(75)-ND
Copy   GT5-1P-DS(75)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GT5-1P-DS(75)

Copy   GT5-1P-DS(75)
Description CONN COAX RCPT R/A 50 OHM PCB
Copy   CONN COAX RCPT R/A 50 OHM PCB
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Coaxial Connector Receptacle, Male Pin 50 Ohm Through Hole, Right Angle Solder

Copy   Coaxial Connector Receptacle, Male Pin 50 Ohm Through Hole, Right Angle Solder
Documents & Media
Datasheets GT5 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series GT5
Packaging ? Bulk ?
Part Status Active
Connector Style Coaxial
Connector Type Receptacle, Male Pin
Contact Termination Solder
Shield Termination -
Impedance 50 Ohm
Mounting Type Through Hole, Right Angle
Mounting Feature -
Cable Group -
Fastening Type Push-Pull
Frequency - Max 2GHz
Number of Ports 1
Features -
Housing Color -
Ingress Protection -
Includes -
Body Material Polybutylene Terephthalate (PBT)
Body Finish -
Center Contact Plating Tin
Dielectric Material Polybutylene Terephthalate (PBT)
Operating Temperature -30°C ~ 105°C
Center Contact Material Brass
Voltage Rating 250V
Mating Cycles 30
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 755-0007-5-75

21:40:28 1/23/2019