Add To Favorites
GT3B-20DP-2.5DSA(70) Connector Header Through Hole 20 position 0.098" (2.50mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.85000 $4.85
10 4.65600 $46.56
25 4.26800 $106.70
60 4.07400 $244.44
120 3.88000 $465.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H122674-ND
Copy   H122674-ND
Quantity Available 59
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GT3B-20DP-2.5DSA(70)

Copy   GT3B-20DP-2.5DSA(70)
Description CONN HEADER VERT 20POS 2.5MM
Copy   CONN HEADER VERT 20POS 2.5MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Through Hole 20 position 0.098" (2.50mm)

Copy   Connector Header Through Hole 20 position 0.098" (2.50mm)
Documents & Media
Datasheets GT3B-20DP-2.5DSA(70) Drawing
Online Catalog GT3 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series GT3
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.098" (2.50mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.205" (5.20mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.276" (7.00mm)
Contact Length - Post 0.118" (3.00mm)
Overall Contact Length -
Insulation Height 0.748" (19.00mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polybutylene Terephthalate (PBT)
Features Mounting Flange
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60
Other Names H122674

02:40:27 1/21/2019