Add To Favorites
GT17VC-8DP-DS-SB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.03000 $7.03
10 6.73900 $67.39
25 6.15320 $153.83
50 5.86000 $293.00
100 5.56700 $556.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H123593-ND
Copy   H123593-ND
Quantity Available 22
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GT17VC-8DP-DS-SB

Copy   GT17VC-8DP-DS-SB
Description CONN AUTO LAN PLUG 8POS SLD R/A
Copy   CONN AUTO LAN PLUG 8POS SLD R/A
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets GT17 Series Datasheet
Mfg CAD Models GT17VC-8DP-DS-SB.igs
GT17VC-8DP-DS-SB.stp
Online Catalog GT17 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series GT17
Packaging ? Bulk ?
Part Status Active
Connector Style Plug
Connector Type Automotive LAN Connector
Number of Positions 8
Mounting Type Through Hole, Right Angle
Termination Solder
Features Board Guide, Flange
Contact Finish Tin
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 40
Other Names 767-0124-9-00
GT17VC-8DP-DS-SB-ND
H123593

00:20:07 1/21/2019