Add To Favorites
Product Overview
Digi-Key Part Number H124746CT-ND
Quantity Available 229
Can ship immediately
Manufacturer

Manufacturer Part Number

GT17HN-4DP-2H(C)(14)

Description CONN HOUSING 4COND
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets GT17 Series Datasheet
Mfg CAD Models GT17HN-4DP-2H(C)(14).igs
GT17HN-4DP-2H(C)(14).stp
Online Catalog GT17 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series GT17
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Plug
Connector Type Automotive LAN Connector
Number of Positions 4
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide
Contact Finish Tin
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H124746CT

22:12:48 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.05000 $3.05
10 2.93000 $29.30
25 2.68640 $67.16
50 2.56420 $128.21
100 2.44200 $244.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H124746TR-ND
  • Minimum Quantity: 300
  • Quantity Available: 0
  • Unit Price: $1.94250
  • Digi-Reel® ? : H124746DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 229 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback