Add To Favorites
GT17HN-16DP-2H
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.75000 $5.75
10 5.52000 $55.20
40 5.06000 $202.40
80 4.83000 $386.40
120 4.60000 $552.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H123529-ND
Copy   H123529-ND
Quantity Available 26
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GT17HN-16DP-2H

Copy   GT17HN-16DP-2H
Description CONN HOUSING 16COND
Copy   CONN HOUSING 16COND
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets GT17 Series Datasheet
Online Catalog GT17 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series GT17
Packaging ? Tray ?
Part Status Active
Connector Style Plug
Connector Type Automotive LAN Connector
Number of Positions 16
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide, Flange
Contact Finish Tin
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • GT17HNS-16DS-HU - Hirose Electric Co Ltd | H123554-ND DigiKey Electronics
  • GT17HNS-16DS-HU
  • Hirose Electric Co Ltd
  • CONN HOUSING 16COND
  • Unit Price $0.90000
  • H123554-ND
Additional Resources
Standard Package ? 40
Other Names 767-0153-7-00
GT17HN-16DP-2H-ND
H123529

23:34:15 11/18/2018