Add To Favorites
Product Overview
Digi-Key Part Number H123516-ND
Quantity Available 20
Can ship immediately
Manufacturer

Manufacturer Part Number

GT17H-26DP-DS

Description CONN PCB 26COND
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets GT17 Series Datasheet
Online Catalog GT17 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series GT17
Packaging ? Bulk ?
Part Status Active
Connector Style Plug
Connector Type Automotive LAN Connector
Number of Positions 26
Mounting Type Through Hole, Right Angle
Termination Solder
Features Board Lock, Shielded
Contact Finish Tin
Contact Finish Thickness -
 
Mating Products
Additional Resources
Standard Package ? 25
Other Names 767-0088-7-00
GT17H-26DP-DS-ND
H123516

01:04:14 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.01000 $7.01
10 6.71600 $67.16
25 6.13200 $153.30
50 5.84000 $292.00
100 5.54800 $554.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback