Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number GT13/5N-2/1PP-HU-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GT13/5N-2/1PP-HU

Description CONN HOUSING FOR M TERMINALS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Housing For M Terminals

Documents & Media
Datasheets GT13 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series GT13
Part Status Active
Connector Style M
Accessory Type Housing
For Use With/Related Products M Terminals
Body Material -
Body Finish -
Features 3 Positions
Color -
Center Contact Material -
Center Contact Finish -
 
Additional Resources
Standard Package ? 1
Other Names 763-0112-4-00

23:48:25 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 $1.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback